text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE82A-E3/54

1500 W 113 V Uni Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5KE82A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.9V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 86.1V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications
The 1.5KE series of Silicon Transient Voltage Suppressor diode has a pulse power rating of 1500 W for 1 ms, 82 V, Uni-Directional Surface Mount with Case 41A packaging style.

Key Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines
  • Computer
  • Industrial
  • Automotive
  • Telecommunication

Learn more about the 1.5KE Family of TVS Diodes

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$371.00
USD
Quantity
Unit Price
1,400
$0.265
4,200
$0.26
14,000+
$0.255
Product Variant Information section