text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6119AUS

1N6119AUS Series 27.4V 10 A 500 W Bipolar Transient Voltage Suppressor - SQ-MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6119AUS - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Bi-Directional
Power Dissipation: 2W
Peak Output Current: 10A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 30mA
Standoff Voltage: 27.4V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$668.40
USD
Quantity
Unit Price
2
$11.46
5
$11.37
20
$11.23
50
$11.14
125+
$10.98
Product Variant Information section