text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6273A-E3/54

1N6273A Series 11.4 V 1500 W Transient Voltage Suppressor - DO-201AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N6273A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 16.7V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 12.6V
Package Style:  DO-201AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$854.00
USD
Quantity
Unit Price
1,400
$0.31
2,800
$0.305
5,600+
$0.30
Product Variant Information section