text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA75A

TVS HIGH POWER DIODE 30KPA AXIAL TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30KPA75A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.8V
Clamping Voltage-Max: 119.4V
Directional: Uni-Directional
Power Dissipation: 30kW
Peak Output Current: 253.8A
Reverse Leakage Current: 2µA
Peak Power: 30000W
Test Current: 5mA
Standoff Voltage: 75V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 900pF
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,408.00
USD
Quantity
Unit Price
800+
$14.26
Product Variant Information section