text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ30A-T7

5.0SMDJ Series 5 kW 30 V ±5% Uni-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ30A-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 103A
Reverse Leakage Current: 5µA
Peak Power: 5kW
Test Current: 1mA
Standoff Voltage: 30V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
500
$0.765
1,000
$0.75
1,500
$0.745
2,000
$0.74
2,500+
$0.725
Product Variant Information section