text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP28A

TVS Diode Axial Single Uni-Dir 28V 5KW

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 8W
Peak Output Current: 112.3A
Reverse Leakage Current: 2µA
Peak Power: 5kW
Test Current: 5mA
Standoff Voltage: 28V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 34.4V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$764.00
USD
Quantity
Unit Price
800
$0.955
1,600
$0.94
2,400
$0.935
3,200
$0.93
4,000+
$0.91
Product Variant Information section