text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6056A

1N6056A Series 1500 W 70.1 V Bi-Directional TVS Diode - DO-13

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip JANTX1N6056A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 21.4A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 43V
Reverse Current-Max: 5µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 53.6V
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
Total
$69.81
USD
Quantity
Unit Price
1
$69.81
3
$68.80
5
$68.34
15
$67.35
25+
$66.48
Product Variant Information section