text.skipToContent text.skipToNavigation

Manufacturer Part #

LC03-6R2G

LC03-6R2 Series 6.8 V 2000 W Low Capacitance TVS for High-Speed Data Interface

Product Specification Section
onsemi LC03-6R2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.8V
Clamping Voltage-Max: 15V
Directional: Uni-Directional
Power Dissipation: 2000W
Peak Output Current: 100A
Reverse Leakage Current: 20µA
Peak Power: 2000W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Features & Applications

The LC03-6R2 devices are Low Capacitance Surface Mount TVS for High-Speed Data Interfaces. The LC03-6 transient voltage suppressor is designed to protect equipment attached to high speed communication lines from ESD, EFT, and lighting.

Key Features:

  • SO-8 Package
  • Peak Power - 2000 Watts 8 x 20 µS
  • ITU K.20 IPP = 40 A (5/310 µs)
  • Bellcore 1089 (Intra-Building) 100 A (2/10 µs)
  • ESD Rating:
    • IEC 61000-4-2 (ESD) 15 kV (air) 8 kV (contact)
    • IEC 61000-4-4 (EFT) 40 A (5/50 ns)
    • IEC 61000-4-5 (lighting) 95 A (8/20 µs)
  • UL Flammability Rating of 94 V-0
  • Pb-Free Package is Available

Applications:

  • High Speed Communication Line Protection
Pricing Section
Global Stock:
35,000
USA:
35,000
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500+
$0.795