text.skipToContent text.skipToNavigation

Manufacturer Part #

P4KE300A

P4KE Series 414 V 400 W Through Hole Uni-Directional TVS Diode - DO-41

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P4KE300A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 285V
Clamping Voltage-Max: 414V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 315V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Unit Price
5,000
$0.157
10,000
$0.156
15,000
$0.154
25,000+
$0.151
Product Variant Information section