text.skipToContent text.skipToNavigation

Manufacturer Part #

P4SMA33A

TVS Diode SMA Suf MT T&R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Littelfuse P4SMA33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 34.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
5,000
$0.079
10,000
$0.0777
15,000
$0.0769
20,000
$0.0764
25,000+
$0.0747
Product Variant Information section