text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE300A

P6KE Series 600 W 315 V Uni Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE300A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 285V
Clamping Voltage-Max: 414V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 315V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.136
2,000
$0.134
4,000
$0.132
15,000+
$0.129
Product Variant Information section