text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE30A

P6KE Series 600 W 30 V Uni Directional Transient Voltage Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 53.5V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 31.5V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
1,000
$0.153
3,000
$0.15
5,000
$0.149
10,000
$0.147
20,000+
$0.144
Product Variant Information section