text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE6V8A

P6KE Series 5.8 V 600 W Transil™, Transient Voltage Surge Suppressor - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics P6KE6V8A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.14V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11000
Multiple Of:
1000
Total
$988.90
USD
Quantity
Unit Price
1,000
$0.0935
3,000
$0.0911
5,000
$0.0899
20,000
$0.087
30,000+
$0.085
Product Variant Information section