text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB480CA

P6SMB Series 408 V 600 W BI-Directional Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6SMB480CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 456V
Clamping Voltage-Max: 658V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 504V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
9,000
$0.188
12,000
$0.187
15,000+
$0.184
Product Variant Information section