text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB51A

P6SMB Series 5 W 53.6 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6SMB51A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 48.5V
Clamping Voltage-Max: 70.1V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 8.7A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 43.6V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 190pF
Breakdown Voltage-Max: 53.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
9,000
$0.0655
12,000
$0.065
30,000
$0.0637
45,000+
$0.0623
Product Variant Information section