text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB6.8A

P6SMB Series 10.5 Vcl 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Product Specification Section
Littelfuse P6SMB6.8A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 58.1A
Reverse Leakage Current: 1000µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 5.8V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 10000pF
Breakdown Voltage-Max: 7.14V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
402,000
USA:
402,000
102,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
9,000
$0.0655
12,000
$0.065
30,000
$0.0637
45,000+
$0.0623