text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5V0L4UW,115

PESD Series 13 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-665

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Nexperia PESD5V0L4UW,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Breakdown Voltage-Min: 6.46V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Peak Output Current: 2.5A
Reverse Leakage Current: 5nA
Peak Power: 30W
Standoff Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 16pF
Breakdown Voltage-Max: 7.14V
Package Style:  SOT-665
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000
$0.215
16,000+
$0.21
Product Variant Information section