text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T68CA-E3/9AT

SM15T68CA Series 121 V Bi-Directional SMT Transient Voltage Suppressor-DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM15T68CA-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 121V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 71.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
3,500
$0.192
7,000
$0.19
10,500
$0.188
14,000
$0.187
17,500+
$0.184
Product Variant Information section