text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T220A

SM6T Series 600 W 220 V Uni Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2342
Product Specification Section
STMicroelectronics SM6T220A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 388V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 10.3A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 188V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 231V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
202,500
Germany:
202,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
7,500
$0.103
10,000
$0.102
12,500+
$0.0997