text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36A

SM6T Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2610
Product Specification Section
STMicroelectronics SM6T36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 64.3V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$247.75
USD
Quantity
Unit Price
2,500
$0.0991
5,000
$0.0975
10,000
$0.0959
12,500
$0.0953
37,500+
$0.0922