text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ220A

SMAJ Series 356 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Littelfuse SMAJ220A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 246V
Clamping Voltage-Max: 356V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 272V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$406.50
USD
Quantity
Unit Price
5,000
$0.0813
10,000
$0.08
15,000
$0.0792
20,000
$0.0786
25,000+
$0.0769
Product Variant Information section