text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ26A-TR

SMAJ Series 600 W 94 V Bidirectional Surface Mount TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2609
Product Specification Section
STMicroelectronics SMAJ26A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Uni-Directional
Peak Output Current: 9.5A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 26V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,357.50
USD
Quantity
Unit Price
5,000
$0.093
10,000
$0.0914
15,000
$0.0905
20,000
$0.0899
25,000+
$0.0879