text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ45CA-13-F

SMAJ Series 45 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMAJ45CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 55.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
495,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$380.00
USD
Quantity
Unit Price
5,000
$0.076
10,000
$0.0748
15,000
$0.074
20,000
$0.0735
25,000+
$0.0719