text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ45CA-E3/61

Diode TVS Single Bi-Dir 45V 400W 2-Pin SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ45CA-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Uni-Directional
Peak Output Current: 5.5A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 45V
Forward Voltage: 3.5V
Operating Temp Range: 55°C to 150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 55.3V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$394.56
USD
Quantity
Unit Price
1,800
$0.0562
5,400
$0.0548
9,000
$0.0541
36,000
$0.0524
54,000+
$0.0513
Product Variant Information section