text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ48CA-TR

SMAJ Series 400 W 48 V 77.4 Vcl Bi Directional SMT TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2610
Product Specification Section
STMicroelectronics SMAJ48CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 100V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 23A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 48V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 56.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,267.50
USD
Quantity
Unit Price
5,000
$0.0868
10,000
$0.0853
15,000
$0.0845
20,000
$0.0839
25,000+
$0.082