
Manufacturer Part #
SMAJ6.0A-TR
SMAJ Series 400 W 7.05 V Uni Directional Surface Mount TVS Diode - DO-214AC
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2223 |
Product Specification Section
STMicroelectronics SMAJ6.0A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMAJ6.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6.7V |
Clamping Voltage-Max: | 13.7V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 170A |
Reverse Leakage Current: | 20µA |
Standoff Voltage: | 6V |
Reverse Current-Max: | 10mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 7.05V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
5,000
$0.0937
10,000
$0.0914
15,000
$0.0901
25,000
$0.0884
50,000+
$0.085
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Web Price: $0.0632 / Stock: 95,000 Qty: 5,000+$0.0632 Stock: 95,000
- ReelSelected Variant Qty: 5,000+ / Web Price: $0.0937 / Stock: 130,000 Qty: 5,000+$0.0937 Stock: 130,000
- Reel Qty: 5,000+ / Web Price: $0.0937 / Stock: 20,000 Qty: 5,000+$0.0937 Stock: 20,000
- Reel Qty: 15,000+ / Web Price: $0.0937 / Stock: 0 Qty: 5,000+$0.0937 Stock: 0
- Reel Qty: 15,000+ / Web Price: $0.0937 / Stock: 0 Qty: 5,000+$0.0937 Stock: 0
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount