text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ78A-E3/61

400 W SMA Package 78 V Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay SMAJ78A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 86.7V
Clamping Voltage-Max: 126V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 95.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$95.22
USD
Quantity
Unit Price
1,800
$0.0529
5,400
$0.0516
9,000
$0.051
36,000
$0.0494
54,000+
$0.0484
Product Variant Information section