text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ10CA-TR

SMBJ Series 600 W 10 V Bi Directional SMT TVS Diode - DO-214AA

Product Specification Section
STMicroelectronics SMBJ10CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 21.7V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 184A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 10V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 11.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$857.00
USD
Quantity
Unit Price
2,500
$0.0886
7,500
$0.0863
10,000
$0.0857
25,000
$0.0839
37,500+
$0.082