text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ11CD-M3/H

600W,11V,3.5%,BIDIR,SMB TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ11CD-M3/H - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 12.4V
Clamping Voltage-Max: 17.9V
Directional: Bi-Directional
Peak Output Current: 33.5A
Peak Power: 600W
Test Current: 1A
Standoff Voltage: 11V
Reverse Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.75
USD
Quantity
Unit Price
750
$0.0757
3,000
$0.0733
7,500
$0.0717
18,750
$0.0702
30,000+
$0.068
Product Variant Information section