text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ130A-E3/52

600 W 130 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay SMBJ130A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 144V
Clamping Voltage-Max: 209V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 159V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3750
Multiple Of:
750
Total
$220.13
USD
Quantity
Unit Price
750
$0.0605
3,000
$0.0587
11,250
$0.0569
18,750
$0.0562
37,500+
$0.0542
Product Variant Information section