text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ20A

SMBJ Series 32.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2525
Product Specification Section
Littelfuse SMBJ20A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 24.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.30
USD
Quantity
Unit Price
3,000
$0.0601
9,000
$0.0586
12,000
$0.0582
30,000
$0.0569
45,000+
$0.0557