text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ48A-TR

SMBJ Series 600 W 56.1 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMBJ48A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 100V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 40A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 48V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 56.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.106
10,000
$0.105
12,500
$0.104
37,500+
$0.102