text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ54A

SMBJ Series 87.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Littelfuse SMBJ54A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 87.1V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 6.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 54V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1050pF
Breakdown Voltage-Max: 66.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.90
USD
Quantity
Unit Price
3,000
$0.0583
9,000
$0.0568
12,000
$0.0564
30,000
$0.0552
45,000+
$0.0541
Product Variant Information section