text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ8.5CA-E3/52

600 W 8.5 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Vishay SMBJ8.5CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.44V
Clamping Voltage-Max: 14.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 10.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
750
$0.0764
3,000
$0.074
7,500
$0.0724
18,750
$0.0709
30,000+
$0.0686
Product Variant Information section