text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ110A

SMCJ Series 122 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ110A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 8.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 110V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 350pF
Breakdown Voltage-Max: 135V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$444.00
USD
Quantity
Unit Price
3,000
$0.148
6,000
$0.146
9,000
$0.145
15,000+
$0.142
Product Variant Information section