text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ170A-E3/9AT

SMCJ Series 1.5 kW 170 V Uni-Directional Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ170A-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 189V
Clamping Voltage-Max: 275V
Directional: Uni-Directional
Power Dissipation: 1.5kW
Breakdown Voltage-Max: 209V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$451.50
USD
Quantity
Unit Price
3,500
$0.129
7,000
$0.127
10,500
$0.126
17,500+
$0.124
Product Variant Information section