text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ17CA-13-F

SMCJ Series 17 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMCJ17CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 18.9V
Clamping Voltage-Max: 27.6V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 20.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Unit Price
3,000
$0.183
6,000
$0.181
9,000
$0.18
12,000
$0.179
15,000+
$0.176