text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ220A

SMCJ Series 356 V 4.2A Uni-Directional 1500W Surface Mount TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ220A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 246V
Clamping Voltage-Max: 356V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 272V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
12,000+
$0.315
Product Variant Information section