text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ440CA

SMCJ Series 713 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMCJ440CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 492V
Clamping Voltage-Max: 713V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 543V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465