Manufacturer Part #
DRC-12V10W1AZ
10 W 12 V Single Output Double Isolation Class II Chrome DIN Rail Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta DRC-12V10W1AZ - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2
$14.62
4
$14.52
15
$14.32
25
$14.24
50+
$14.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount