text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS-75-5

LPS-75 Series 75 W Single Output 5 V Open Frame AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPS-75-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 75W
Output Voltage: 5V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.34
USD
Quantity
Unit Price
2
$19.17
4
$19.02
10
$18.83
25
$18.63
40+
$18.40
Product Variant Information section