text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-75-24

RPS-75 Series 76.8 W Single Output 24 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code: 2520
Product Specification Section
MEAN WELL RPS-75-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 76.8W
Output Voltage: 24V
Input Voltage: 90V to 264V
Features & Applications
Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The RP series from Mean Well is an AC/DC open frame Medical Power Supply with a power range of 5 to 320 watts. Mean Well has the most competitive pricing in the industry on these open frame supplies.  Most of  the RP series power supplies are available with a choice of single or multiple wide-range isolated outputs with numerous different voltage combinations. Adding a “S”, “D” ,“T” or “Q” will denote the number of outputs (S for Single, D for Dual, T for Triple and Q for Quad). The RP series covers a wide variety of Medical applications including patient monitoring systems and other portable equipment used in medical wards. The commercial version of the RP series would be the P series.

The RPS-75-24 is a 75 Watts Low Power Single output Medical power supply with an output voltage of 24 V .
Pricing Section
Global Stock:
230
USA:
230
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.68
USD
Quantity
Unit Price
2
$21.34
4
$21.16
10
$20.92
20
$20.74
30+
$20.50