text.skipToContent text.skipToNavigation

Manufacturer Part #

RT-85A

RT-85 Series 85 W Triple Output 5 / 12 / -5 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RT-85A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Triple
Output Power: 84.5W
Output Voltage: 5V/12V/-5V
Input Voltage: 88V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$30.35
USD
Quantity
Unit Price
1
$30.35
3
$29.91
5
$29.71
15
$29.28
25+
$28.90
Product Variant Information section