text.skipToContent text.skipToNavigation

Manufacturer Part #

SE-1500-24

SE-1500 Series 1500 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SE-1500-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1500W
Output Voltage: 24V
Input Voltage: 180V to 264V
Features & Applications

The SE-1500-24 is a part of SE-15 series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.19
USD
Quantity
Unit Price
1
$323.19
2+
$307.80
Product Variant Information section