text.skipToContent text.skipToNavigation

Manufacturer Part #

VSBU-120-3.3

VSBU-120 Series 73 W Single Output 3.3 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VSBU-120-3.3 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 73W
Output Voltage: 3.3V
Input Voltage: 90V to 260V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,172.00
USD
Quantity
Unit Price
40+
$154.30
Product Variant Information section