Manufacturer Part #
CRV1D1212SC
CRV-1 Series 1W Dual Output -12/12 V Isolated DC/DC Converter - SIP-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions CRV1D1212SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 12V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$2.66
50
$2.63
100
$2.60
125
$2.59
375+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole