text.skipToContent text.skipToNavigation

Manufacturer Part #

MEJ2D1209SC

MEJ2 Series 2 W 12 V Input ±9 V Dual Output 5.2 kV Isolated DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Murata Power Solutions MEJ2D1209SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -9V/9V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 81%
Load Regulation (%): 7%
Output Current: 111mA
Switching Frequency-Max: 45kHz
Ripple & Noise: 27mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.25
USD
Quantity
Unit Price
25
$6.93
50
$6.89
75
$6.87
100
$6.85
125+
$6.80
Product Variant Information section