text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS3S1203SC

NCS3 Series 3 W 12 V Input Single Output 3.3 V 1.5 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Murata Power Solutions NCS3S1203SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 3.3V
Input Voltage: 9V to 36V
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.30
USD
Quantity
Unit Price
23
$8.10
46
$8.05
69
$8.02
92
$8.00
115+
$7.93
Product Variant Information section