text.skipToContent text.skipToNavigation

Manufacturer Part #

NMA1215SC

NMA Series 1 W Dual Output ± 15 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code: 2620
Product Specification Section
Murata Power Solutions NMA1215SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: 15V
Input Voltage: 10.8V to 13.2V
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.20
USD
Quantity
Unit Price
10
$4.12
20
$4.07
40
$4.03
75
$3.98
150+
$3.90