text.skipToContent text.skipToNavigation

Manufacturer Part #

NXE2S1205MC-R7

NXE2 Series 2 W 3 kV 12 Vin 5 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NXE2S1205MC-R7 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 77%
Load Capacitance: 2.1µF
Load Regulation (%): 12%
Output Current: 400mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 85µV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
180+
$3.25
Product Variant Information section